+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PM53-KNBCW12.0

Indicator: LED; blue; 2VDC,2.1VDC; PM53; cables; 300mm; plastic

Manufacturer: BIVAR

Manufacturer part number:
PM53-KNBCW12.0
TME Symbol:
PM53-KNBCW12.0

Specification

Manufacturer
BIVAR
Type of light indictaor
LED
Lamp colour
blue
Operating voltage
2V DC, 2.1V DC
Manufacturer series
PM53
Leads
cables
Lead length
0.3m
Body material
plastic
LED diameter
9.1mm
Luminosity
12mcd
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Panel Mount Indicators BIVAR,
See other products from this series.:
*
PM53-KNBCW12.0
0 in TME stock
Net price for quantities from 1 pcs - 4.65 GBPGross price for quantities from 1 pcs - 4.65 GBP
Net price for quantities from 25 pcs - 4.35 GBPGross price for quantities from 25 pcs - 4.35 GBP
Net price for quantities from 100 pcs - 4.20 GBPGross price for quantities from 100 pcs - 4.20 GBP
Net price for quantities from 500 pcs - 3.90 GBPGross price for quantities from 500 pcs - 3.90 GBP
No. of pieces (Multiplicity: 1)