+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PM5GDLW6-CC2

Indicator: LED; green; 2.1VDC; PM3/PM5; cables; 150mm; plastic; 2mcd


Manufacturer: BIVAR

Manufacturer part number:
PM5GDLW6-CC2
TME Symbol:
PM5GDLW6-CC2

Specification

Manufacturer
BIVAR
Type of light indictaor
LED
Lamp colour
green
Operating voltage
2.1V DC
Manufacturer series
PM3/PM5
Leads
cables
Lead length
0.15m
Body material
plastic
LED diameter
5mm
Luminosity
2mcd
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Panel Mount Indicators BIVAR,
See other products from this series.:
*
PM5GDLW6-CC2
0 in TME stock
Net price for quantities from 1 pcs - 1.94 EURGross price for quantities from 1 pcs - 1.94 EUR
Net price for quantities from 25 pcs - 1.81 EURGross price for quantities from 25 pcs - 1.81 EUR
Net price for quantities from 100 pcs - 1.75 EURGross price for quantities from 100 pcs - 1.75 EUR
Net price for quantities from 500 pcs - 1.63 EURGross price for quantities from 500 pcs - 1.63 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.