+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

PM6686

IC: voltage regulator; LDO,linear,adjustable; 200mA; VFQFPN32


Manufacturer: STMicroelectronics

Manufacturer part number:
PM6686
TME Symbol:
PM6686

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO, linear
Voltage drop
0.3V
Output voltage
700mV...4.5V, 3.3V, 5V
Output current
0.2A
Case
VFQFPN32
Mounting
SMD
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
2
Input voltage
5.5...28V
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits STMicroelectronics,
*
PM6686
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.87 EURGross price for quantities from 1 pcs - 2.87 EUR
Net price for quantities from 3 pcs - 2.58 EURGross price for quantities from 3 pcs - 2.58 EUR
Net price for quantities from 10 pcs - 2.28 EURGross price for quantities from 10 pcs - 2.28 EUR
Net price for quantities from 30 pcs - 2.04 EURGross price for quantities from 30 pcs - 2.04 EUR
Net price for quantities from 150 pcs - 1.84 EURGross price for quantities from 150 pcs - 1.84 EUR