+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PM8834TR

IC: driver; MOSFET gate driver; SOIC8; 4A; Ch: 2; 5÷18V

Manufacturer: STMicroelectronics

Manufacturer part number:
PM8834TR
TME Symbol:
PM8834TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
MOSFET gate driver
Case
SOIC8
Output current
4A
Number of channels
2
Mounting
SMD
Operating temperature
-40...125°C
Supply voltage
  • 5...18V
Gross weight1 g
Certificates
See other products in this category: Drivers - integrated circuits STMicroelectronics,
*
PM8834TR
0 in TME stock
Net price for quantities from 1 pcs - 1.53 USDGross price for quantities from 1 pcs - 1.53 USD
Net price for quantities from 10 pcs - 1.12 USDGross price for quantities from 10 pcs - 1.12 USD
Net price for quantities from 25 pcs - 1.01 USDGross price for quantities from 25 pcs - 1.01 USD
Net price for quantities from 50 pcs - 0.97 USDGross price for quantities from 50 pcs - 0.97 USD
Net price for quantities from 100 pcs - 0.94 USDGross price for quantities from 100 pcs - 0.94 USD
No. of pieces (Multiplicity: 1)