+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PM8841D

IC: driver; low-side,MOSFET gate driver; SOT23-5; -1÷0.8A; Ch: 1


Manufacturer: STMicroelectronics

Manufacturer part number:
PM8841D
TME Symbol:
PM8841D

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
low-side, MOSFET gate driver
Case
SOT23-5
Output current
-1...0.8A
Number of channels
1
Mounting
SMD
Operating temperature
-40...125°C
Impulse rise time
20ns
Pulse fall time
20ns
Kind of package
reel, tape
Protection
undervoltage UVP
Supply voltage
  • 10...18V DC
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: MOSFET/IGBT drivers STMicroelectronics,
*
PM8841D
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Net price for quantities from 3000 pcs - 0.53 EURGross price for quantities from 3000 pcs - 0.53 EUR