+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

151-02255

Fixing element; polyamide; UL94V-2; black; Tie width: 4.8mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
151-02255
TME Symbol:
PMB5-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
fixing element
Body material
polyamide
Flammability rating
UL94V-2
Body colour
black
Tie width
4.8mm
Cable accessories application
cable ties
Operating temperature
-40...105°C
Gross weight2.293 g
Certificates
EAN code4031026697222
See other products in this category: Cable Ties - Holders HELLERMANNTYTON,
*
151-02255
800 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 1.36 EURGross price for quantities from 100 pcs - 1.36 EUR
Net price for quantities from 500 pcs - 1.26 EURGross price for quantities from 500 pcs - 1.26 EUR
Net price for quantities from 1500 pcs - 1.08 EURGross price for quantities from 1500 pcs - 1.08 EUR
Packaging method by the manufacturer:Bag = 100 pcsCardboard = 2 000 pcs