+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PMR4RDW6.0

Indicator: LED; red; 2.1VDC; PMR; cables; 150mm; plastic; 4mcd


Manufacturer: BIVAR

Manufacturer part number:
PMR4RDW6.0
TME Symbol:
PMR4RDW6.0

Specification

Manufacturer
BIVAR
Type of light indictaor
LED
Lamp colour
red
Operating voltage
2.1V DC
Manufacturer series
PMR
Leads
cables
Lead length
0.15m
Body material
plastic
Luminosity
4mcd
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Panel Mount Indicators BIVAR,
See other products from this series.:
*
PMR4RDW6.0
0 in TME stock
Net price for quantities from 1 pcs - 2.20 EURGross price for quantities from 1 pcs - 2.20 EUR
Net price for quantities from 25 pcs - 2.05 EURGross price for quantities from 25 pcs - 2.05 EUR
Net price for quantities from 100 pcs - 1.99 EURGross price for quantities from 100 pcs - 1.99 EUR
Net price for quantities from 500 pcs - 1.85 EURGross price for quantities from 500 pcs - 1.85 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.