+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PN-31B1

Knob; with pointer; Øshaft: 6.35mm; Ø20x15.9mm; screw fastening


Manufacturer: SCI

Manufacturer part number:
PN-31B1
TME Symbol:
PN-31B1

Specification

Manufacturer
SCI
Type of accessories for potentiometer
knob
Kind of knob
with pointer
Shaft diameter
6.35mm
Knob dimensions
Ø20x15.9mm
Mounting
screw fastening
Shaft surface
smooth
Inside hole diameter
6.4mm
Gross weight5.625 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Knobs for shaft potentiometers SCI,
*
PN-31B1
1704 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.77 EURGross price for quantities from 1 pcs - 0.77 EUR
Net price for quantities from 5 pcs - 0.41 EURGross price for quantities from 5 pcs - 0.41 EUR
Net price for quantities from 25 pcs - 0.33 EURGross price for quantities from 25 pcs - 0.33 EUR
Net price for quantities from 100 pcs - 0.28 EURGross price for quantities from 100 pcs - 0.28 EUR
Net price for quantities from 500 pcs - 0.25 EURGross price for quantities from 500 pcs - 0.25 EUR
Packaging method by the manufacturer:
Cardboard = 100 pcs