+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PN-32-6.4

Knob; with pointer; bakelite; Øshaft: 6.35mm; Ø26x15.4mm


Manufacturer: SCI

Manufacturer part number:
PN-32-6.4
TME Symbol:
PN-32-6.4

Specification

Manufacturer
SCI
Type of accessories for potentiometer
knob
Kind of knob
with pointer
Material
bakelite
Shaft diameter
6.35mm
Knob dimensions
Ø26x15.4mm
Mounting
screw fastening
Shaft surface
smooth
Knobs features
brass fixation bushing inside
Dimensions
Gross weight6.67 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Knobs for shaft potentiometers SCI,
*
PN-32-6.4
763 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.94 USDGross price for quantities from 1 pcs - 0.94 USD
Net price for quantities from 5 pcs - 0.78 USDGross price for quantities from 5 pcs - 0.78 USD
Net price for quantities from 25 pcs - 0.71 USDGross price for quantities from 25 pcs - 0.71 USD
Net price for quantities from 100 pcs - 0.62 USDGross price for quantities from 100 pcs - 0.62 USD
Packaging method by the manufacturer:Cardboard = 100 pcs