+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PN-9D-6.4

Knob; with pointer; bakelite; Øshaft: 6mm; Ø23.6x15.7mm; black


Manufacturer: SCI

Manufacturer part number:
PN-9D-6.4
TME Symbol:
PN-9D-6.4

Specification

Manufacturer
SCI
Type of accessories for potentiometer
knob
Kind of knob
with pointer
Material
bakelite
Shaft diameter
6mm
Knob dimensions
Ø23.6x15.7mm
Colour
black
Mounting
screw fastening
Shaft surface
smooth
Inside hole diameter
6.4mm
Flange diameter
28mm
Resistance to
temperature
Knobs features
  • brass fixation bushing inside
  • deeply profiled surface
Dimensions
Gross weight6.65 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Knobs for shaft potentiometers SCI,
*
PN-9D-6.4
2301 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.34 USDGross price for quantities from 1 pcs - 1.34 USD
Net price for quantities from 5 pcs - 1.21 USDGross price for quantities from 5 pcs - 1.21 USD
Net price for quantities from 25 pcs - 1.10 USDGross price for quantities from 25 pcs - 1.10 USD
Net price for quantities from 100 pcs - 0.94 USDGross price for quantities from 100 pcs - 0.94 USD
Packaging method by the manufacturer:
Cardboard = 100 pcs