+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

PN-9F-6.4

Knob; with pointer; bakelite; Øshaft: 6mm; Ø15x12.3mm; black


Manufacturer: SCI

Manufacturer part number:
PN-9F-6.4
TME Symbol:
PN-9F-6.4

Specification

Manufacturer
SCI
Type of accessories for potentiometer
knob
Kind of knob
with pointer
Material
bakelite
Shaft diameter
6mm
Knob dimensions
Ø15x12.3mm
Colour
black
Mounting
screw fastening
Shaft surface
smooth
Inside hole diameter
6.4mm
Flange diameter
19.2mm
Resistance to
temperature
Knobs features
  • brass fixation bushing inside
  • deeply profiled surface
Dimensions
Gross weight3.242 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Knobs for shaft potentiometers SCI,
*
PN-9F-6.4
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.00 EURGross price for quantities from 1 pcs - 1.00 EUR
Net price for quantities from 5 pcs - 0.92 EURGross price for quantities from 5 pcs - 0.92 EUR
Net price for quantities from 25 pcs - 0.84 EURGross price for quantities from 25 pcs - 0.84 EUR
Net price for quantities from 100 pcs - 0.67 EURGross price for quantities from 100 pcs - 0.67 EUR
Packaging method by the manufacturer:Cardboard = 100 pcs