+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8000004230

Enclosure: junction box; X: 160mm; Y: 160mm; Z: 90mm; polyester

Manufacturer: WEIDMÜLLER

Manufacturer part number:
8000004230

Alternative designations: KLIPPON POK51 M20ZCSS E

TME Symbol:
POK51-M20ZCSS-E

Specification

Manufacturer
WEIDMÜLLER
Type of enclosure
junction box
Dimension X
160mm
Dimension Y
160mm
Dimension Z
90mm
Enclosure material
polyester
Body colour
black
Manufacturer series
Klippon® POK EX
Cover colour
black
Kit contents
screw terminals
Conform to the norm
ATEX II 2GD T85°C Ex e ll T6
Number of gland holes
8
Fastening thread
M20x1,5
Gross weight1.598 kg
Certificates
See other products in this category: Junction boxes WEIDMÜLLER,
See other products from this series.:
*
8000004230
0 in TME stock
Net price for quantities from 1 pcs - 374.23 USDGross price for quantities from 1 pcs - 374.23 USD
Net price for quantities from 5 pcs - 350.85 USDGross price for quantities from 5 pcs - 350.85 USD
Net price for quantities from 10 pcs - 327.45 USDGross price for quantities from 10 pcs - 327.45 USD
No. of pieces (Multiplicity: 1)