+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

POLOLU-2114

Converter: step up; Uout: 3.3V; Uin: 0.8÷3.3V; 200mA; 75÷90%


Manufacturer: POLOLU

Manufacturer part number:
POLOLU-2114
TME Symbol:
POLOLU-2114

Specification

Manufacturer
POLOLU
Type of converter
step up
Output voltage
3.3V
Input voltage
0.8...3.3V
Maximum output current
200mA
Efficiency
75...90%
Board dimensions
8.4x12.7mm
Additional functions
reverse voltage protection
Information
product is not a working device, but only component
Characteristics
Gross weight2.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Converter Modules POLOLU,
*
POLOLU-2114
1 in TME stock
Net price for quantities from 1 pcs - 11.00 USDGross price for quantities from 1 pcs - 11.00 USD
Net price for quantities from 3 pcs - 9.67 USDGross price for quantities from 3 pcs - 9.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.