+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

POLOLU-2123

Converter: step up / step down; Uout: 5V; Uin: 2.7÷11.8V; 1A


Manufacturer: POLOLU

Manufacturer part number:
POLOLU-2123
TME Symbol:
POLOLU-2123

Specification

Manufacturer
POLOLU
Type of converter
step up / step down
Output voltage
5V
Input voltage
2.7...11.8V
Maximum output current
1A
Efficiency
80...95%
Board dimensions
11x17mm
Additional functions
over-temperature shutoff
Information
product is not a working device, but only component
Gross weight2.27 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Converter Modules POLOLU,
*
POLOLU-2123
0 in TME stock
Net price for quantities from 1 pcs - 14.68 EURGross price for quantities from 1 pcs - 14.68 EUR
Net price for quantities from 3 pcs - 12.96 EURGross price for quantities from 3 pcs - 12.96 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.