+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

USB AVR PROGRAMMER V2.1

Programmer; pin strips,USB micro; 5VDC; ISP


Manufacturer: POLOLU

Manufacturer part number:
USB AVR PROGRAMMER V2.1
TME Symbol:
POLOLU-3172

Specification

Manufacturer
POLOLU
Type of robotics module
programmer
Connection
pin strips, USB micro
Interface
ISP
Information
product is not a working device, but only component
Supply voltage
  • 5V DC
Gross weight12.13 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable Controllers POLOLU,
*
USB AVR PROGRAMMER V2.1
17 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 17.37 EURGross price for quantities from 1 pcs - 17.37 EUR
Net price for quantities from 3 pcs - 15.33 EURGross price for quantities from 3 pcs - 15.33 EUR
Packaging method by the manufacturer:Bag = 10 pcsBag = 20 pcsBag = 25 pcs