+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ASM-100

Transformer: current; ASM; I AC: 5÷100A; 220Ω; ±10%; PCB; Core: solid

Manufacturer: TALEMA

Manufacturer part number:
ASM-100
TME Symbol:
PP-ASM-100

Specification

Manufacturer
TALEMA
Type of Transformer
current
Manufacturer series
ASM
AC current measuring range
5...100A
Recommended load
220Ω
Output voltage tolerance
±10%
Mounting
PCB
Kind of core
solid
Operating temperature
-40...120°C
Dimensions
Schematic diagram
Gross weight39.134 g
See other products in this category: Current Transformers TALEMA,
See other products from this series.:
*
ASM-100
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order