+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP-UM33

Board: universal; double sided,prototyping; W: 75mm; L: 83mm


Manufacturer: SOLDER PEAK

Manufacturer part number:
PP-UM33
TME Symbol:
PP-UM33

Specification

Manufacturer
SOLDER PEAK
Type of board
universal
Board variant
double sided, prototyping
Material
epoxy resin, fiberglass, FR4
Laminate thickness
1.5mm
Width
75mm
Length
83mm
Copper plating thickness
18µm
Kind of board clad
tin plated soldering pads
Number of soldering pads
704
Soldering pads pitch
2.54mm
Prototyping boards features
drilled
Gross weight16.08 g
See other products in this category: Universal PCBs SOLDER PEAK,
*
PP-UM33
27 in TME stock
Net price for quantities from 1 pcs - 4.21 USDGross price for quantities from 1 pcs - 4.21 USD
Net price for quantities from 5 pcs - 3.81 USDGross price for quantities from 5 pcs - 3.81 USD
Net price for quantities from 25 pcs - 3.40 USDGross price for quantities from 25 pcs - 3.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.