+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP-012

Connector: DC supply; plug; 3A; 24V; PIN: 2; soldering; 2.35/0.7mm

NEW

Manufacturer: Same Sky®

Manufacturer part number:
PP-012
TME Symbol:
PP012

Specification

Manufacturer
Same Sky®
Type of connector
DC supply
Connector
plug
Current rating
3A
Rated voltage
24V
Number of pins
2
Electrical mounting
soldering
Contact size
2.35/0.7mm
Plug outside diameter
2.35mm
Plug inside diameter
0.7mm
Connector variant
unshielded
Length of metal part
9.5mm
Gross weight3 g
See other products in this category: DC power connectors Same Sky®,
*
PP-012
0 in TME stock
Net price for quantities from 1 pcs - 1.92 USDGross price for quantities from 1 pcs - 1.92 USD
Net price for quantities from 5 pcs - 1.75 USDGross price for quantities from 5 pcs - 1.75 USD
Net price for quantities from 10 pcs - 1.67 USDGross price for quantities from 10 pcs - 1.67 USD
Net price for quantities from 25 pcs - 1.59 USDGross price for quantities from 25 pcs - 1.59 USD
Net price for quantities from 50 pcs - 1.53 USDGross price for quantities from 50 pcs - 1.53 USD
Net price for quantities from 100 pcs - 1.49 USDGross price for quantities from 100 pcs - 1.49 USD
Net price for quantities from 250 pcs - 1.43 USDGross price for quantities from 250 pcs - 1.43 USD
Net price for quantities from 500 pcs - 1.36 USDGross price for quantities from 500 pcs - 1.36 USD
Net price for quantities from 1000 pcs - 1.32 USDGross price for quantities from 1000 pcs - 1.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.