+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP-016

Connector: DC supply; plug; 6A; 24V; PIN: 2; soldering; 4.3/1.4mm

NEW

Manufacturer: Same Sky®

Manufacturer part number:
PP-016
TME Symbol:
PP016

Specification

Manufacturer
Same Sky®
Type of connector
DC supply
Connector
plug
Current rating
6A
Rated voltage
24V
Number of pins
2
Electrical mounting
soldering
Contact size
4.3/1.4mm
Plug outside diameter
4.3mm
Plug inside diameter
1.4mm
Connector variant
unshielded
Length of metal part
9.5mm
Gross weight4 g
See other products in this category: DC power connectors Same Sky®,
*
PP-016
0 in TME stock
Net price for quantities from 1 pcs - 1.86 USDGross price for quantities from 1 pcs - 1.86 USD
Net price for quantities from 5 pcs - 1.77 USDGross price for quantities from 5 pcs - 1.77 USD
Net price for quantities from 10 pcs - 1.68 USDGross price for quantities from 10 pcs - 1.68 USD
Net price for quantities from 25 pcs - 1.58 USDGross price for quantities from 25 pcs - 1.58 USD
Net price for quantities from 100 pcs - 1.49 USDGross price for quantities from 100 pcs - 1.49 USD
Net price for quantities from 250 pcs - 1.41 USDGross price for quantities from 250 pcs - 1.41 USD
Net price for quantities from 1000 pcs - 1.32 USDGross price for quantities from 1000 pcs - 1.32 USD
Net price for quantities from 5000 pcs - 1.22 USDGross price for quantities from 5000 pcs - 1.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.