+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP-017

Connector: DC supply; plug; 2A; 24V; PIN: 2; soldering; 3.2/0.9mm

NEW

Manufacturer: Same Sky®

Manufacturer part number:
PP-017
TME Symbol:
PP017

Specification

Manufacturer
Same Sky®
Type of connector
DC supply
Connector
plug
Current rating
2A
Rated voltage
24V
Number of pins
2
Electrical mounting
soldering
Contact size
3.2/0.9mm
Plug outside diameter
3.2mm
Plug inside diameter
0.9mm
Connector variant
unshielded
Length of metal part
9mm
Gross weight3 g
See other products in this category: DC power connectors Same Sky®,
*
PP-017
0 in TME stock
Net price for quantities from 1 pcs - 2.03 USDGross price for quantities from 1 pcs - 2.03 USD
Net price for quantities from 5 pcs - 1.84 USDGross price for quantities from 5 pcs - 1.84 USD
Net price for quantities from 10 pcs - 1.71 USDGross price for quantities from 10 pcs - 1.71 USD
Net price for quantities from 25 pcs - 1.64 USDGross price for quantities from 25 pcs - 1.64 USD
Net price for quantities from 50 pcs - 1.57 USDGross price for quantities from 50 pcs - 1.57 USD
Net price for quantities from 100 pcs - 1.52 USDGross price for quantities from 100 pcs - 1.52 USD
Net price for quantities from 250 pcs - 1.45 USDGross price for quantities from 250 pcs - 1.45 USD
Net price for quantities from 500 pcs - 1.42 USDGross price for quantities from 500 pcs - 1.42 USD
Net price for quantities from 1000 pcs - 1.35 USDGross price for quantities from 1000 pcs - 1.35 USD
Net price for quantities from 2000 pcs - 1.31 USDGross price for quantities from 2000 pcs - 1.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.