+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP-018

Connector: DC supply; plug; 3A; 20V; PIN: 3; soldering; 3.5/1.1mm


Manufacturer: Same Sky®

Manufacturer part number:
PP-018
TME Symbol:
PP018

Specification

Manufacturer
Same Sky®
Type of connector
DC supply
Connector
plug
Current rating
3A
Rated voltage
20V
Number of pins
3
Electrical mounting
soldering
Contact size
3.5/1.1mm
Plug outside diameter
3.5mm
Plug inside diameter
1.1mm
Connector variant
unshielded
Length of metal part
7.6mm
Gross weight3 g
See other products in this category: DC power connectors Same Sky®,
*
PP-018
0 in TME stock
Net price for quantities from 1 pcs - 3.28 USDGross price for quantities from 1 pcs - 3.28 USD
Net price for quantities from 5 pcs - 3.04 USDGross price for quantities from 5 pcs - 3.04 USD
Net price for quantities from 10 pcs - 2.90 USDGross price for quantities from 10 pcs - 2.90 USD
Net price for quantities from 25 pcs - 2.70 USDGross price for quantities from 25 pcs - 2.70 USD
Net price for quantities from 50 pcs - 2.56 USDGross price for quantities from 50 pcs - 2.56 USD
Net price for quantities from 100 pcs - 2.47 USDGross price for quantities from 100 pcs - 2.47 USD
Net price for quantities from 250 pcs - 2.35 USDGross price for quantities from 250 pcs - 2.35 USD
Net price for quantities from 500 pcs - 2.27 USDGross price for quantities from 500 pcs - 2.27 USD
Net price for quantities from 1000 pcs - 2.19 USDGross price for quantities from 1000 pcs - 2.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.