+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP080W-S

Enclosure: multipurpose; X: 90mm; Y: 144mm; Z: 30mm; ABS; white


Manufacturer: SUPERTRONIC

Manufacturer part number:
PP080W-S
TME Symbol:
PP080W

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
90mm
Dimension Y
144mm
Dimension Z
30mm
Enclosure material
ABS
Body colour
white
Gross weight109.5 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
*
PP080W-S
109 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 4.74 EURGross price for quantities from 1 pcs - 4.74 EUR
Net price for quantities from 10 pcs - 4.27 EURGross price for quantities from 10 pcs - 4.27 EUR
Net price for quantities from 116 pcs - 3.80 EURGross price for quantities from 116 pcs - 3.80 EUR