+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP3-002A

Connector: DC supply; plug; 6A; 20V; PIN: 2; soldering; 5.5/2.1mm


Manufacturer: Same Sky®

Manufacturer part number:
PP3-002A
TME Symbol:
PP3002A

Specification

Manufacturer
Same Sky®
Type of connector
DC supply
Connector
plug
Current rating
6A
Rated voltage
20V
Number of pins
2
Electrical mounting
soldering
Contact size
5.5/2.1mm
Plug outside diameter
5.5mm
Plug inside diameter
2.1mm
Connector variant
unshielded
Length of metal part
9.5mm
Gross weight3.16 g
See other products in this category: DC power connectors Same Sky®,
*
PP3-002A
452 in TME stock
Net price for quantities from 1 pcs - 1.64 EURGross price for quantities from 1 pcs - 1.64 EUR
Net price for quantities from 5 pcs - 1.47 EURGross price for quantities from 5 pcs - 1.47 EUR
Net price for quantities from 10 pcs - 1.37 EURGross price for quantities from 10 pcs - 1.37 EUR
Net price for quantities from 25 pcs - 1.25 EURGross price for quantities from 25 pcs - 1.25 EUR
Net price for quantities from 100 pcs - 1.16 EURGross price for quantities from 100 pcs - 1.16 EUR
Net price for quantities from 250 pcs - 1.11 EURGross price for quantities from 250 pcs - 1.11 EUR
Net price for quantities from 500 pcs - 1.06 EURGross price for quantities from 500 pcs - 1.06 EUR
Net price for quantities from 1000 pcs - 1.02 EURGross price for quantities from 1000 pcs - 1.02 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.