+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP3-014

Connector: DC supply; plug; 6A; 20V; PIN: 2; vertical; soldering

NEW

Manufacturer: Same Sky®

Manufacturer part number:
PP3-014
TME Symbol:
PP3014

Specification

Manufacturer
Same Sky®
Type of connector
DC supply
Connector
plug
Current rating
6A
Rated voltage
20V
Number of pins
2
Spatial orientation
vertical
Electrical mounting
soldering
Contact size
4.75/1.7mm
Plug outside diameter
4.75mm
Plug inside diameter
1.7mm
Connector variant
unshielded
Length of metal part
9.5mm
Gross weight3 g
See other products in this category: DC power connectors Same Sky®,
*
PP3-014
0 in TME stock
Net price for quantities from 1 pcs - 1.26 GBPGross price for quantities from 1 pcs - 1.26 GBP
Net price for quantities from 5 pcs - 1.15 GBPGross price for quantities from 5 pcs - 1.15 GBP
Net price for quantities from 10 pcs - 1.09 GBPGross price for quantities from 10 pcs - 1.09 GBP
Net price for quantities from 25 pcs - 1.00 GBPGross price for quantities from 25 pcs - 1.00 GBP
Net price for quantities from 50 pcs - 0.95 GBPGross price for quantities from 50 pcs - 0.95 GBP
Net price for quantities from 100 pcs - 0.90 GBPGross price for quantities from 100 pcs - 0.90 GBP
Net price for quantities from 250 pcs - 0.85 GBPGross price for quantities from 250 pcs - 0.85 GBP
Net price for quantities from 500 pcs - 0.80 GBPGross price for quantities from 500 pcs - 0.80 GBP
Net price for quantities from 1000 pcs - 0.76 GBPGross price for quantities from 1000 pcs - 0.76 GBP
Net price for quantities from 2500 pcs - 0.73 GBPGross price for quantities from 2500 pcs - 0.73 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.