+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP3-038D

Connector: DC supply; plug; 4A; 20V; PIN: 2; vertical; soldering

NEW

Manufacturer: Same Sky®

Manufacturer part number:
PP3-038D
TME Symbol:
PP3038D

Specification

Manufacturer
Same Sky®
Type of connector
DC supply
Connector
plug
Current rating
4A
Rated voltage
20V
Number of pins
2
Spatial orientation
vertical
Electrical mounting
soldering
Contact size
3.8/1.35mm
Plug outside diameter
3.8mm
Plug inside diameter
1.35mm
Connector variant
unshielded
Length of metal part
9.5mm
Gross weight3 g
See other products in this category: DC power connectors Same Sky®,
*
PP3-038D
0 in TME stock
Net price for quantities from 1 pcs - 1.47 EURGross price for quantities from 1 pcs - 1.47 EUR
Net price for quantities from 5 pcs - 1.33 EURGross price for quantities from 5 pcs - 1.33 EUR
Net price for quantities from 10 pcs - 1.27 EURGross price for quantities from 10 pcs - 1.27 EUR
Net price for quantities from 25 pcs - 1.17 EURGross price for quantities from 25 pcs - 1.17 EUR
Net price for quantities from 50 pcs - 1.10 EURGross price for quantities from 50 pcs - 1.10 EUR
Net price for quantities from 100 pcs - 1.05 EURGross price for quantities from 100 pcs - 1.05 EUR
Net price for quantities from 250 pcs - 0.99 EURGross price for quantities from 250 pcs - 0.99 EUR
Net price for quantities from 1000 pcs - 0.93 EURGross price for quantities from 1000 pcs - 0.93 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.