+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP058W-S

Enclosure: junction box; X: 49mm; Y: 25.5mm; Z: 11mm; ABS; white


Manufacturer: SUPERTRONIC

Manufacturer part number:
PP058W-S
TME Symbol:
PP58BL

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
junction box
Dimension X
49mm
Dimension Y
25.5mm
Dimension Z
11mm
Enclosure material
ABS
Body colour
white
Manufacturer series
CONNEXION
Enclosures application
to connect wiring instalation
Dimensions
Gross weight12.3 g
Certificates
See other products in this category: Junction boxes SUPERTRONIC,
See other products from this series.:
*
PP058W-S
151 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.29 USDGross price for quantities from 1 pcs - 2.29 USD
Net price for quantities from 5 pcs - 2.11 USDGross price for quantities from 5 pcs - 2.11 USD
Net price for quantities from 25 pcs - 1.96 USDGross price for quantities from 25 pcs - 1.96 USD
Net price for quantities from 100 pcs - 1.80 USDGross price for quantities from 100 pcs - 1.80 USD