+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AS102

Transformer: current; AS; Resist: 4.5Ω; 100mH; 75mA; PCB; W: 9.53mm

Manufacturer: TALEMA

Manufacturer part number:
AS102
TME Symbol:
PPAS102

Specification

Manufacturer
TALEMA
Type of Transformer
current
Manufacturer series
AS
Resistance
4.5Ω
Inductance
100mH
Secondary winding current 1
75mA
Mounting
PCB
Width
9.53mm
Diameter
5mm
Height
20.4mm
Length
17.2mm
Secondary winding resistance
200Ω
Gear
1:200
Kind of core
solid
Dimensions
Schematic diagram
Gross weight4.97 g
Certificates
See other products in this category: Current Transformers TALEMA,
See other products from this series.:
*
AS102
906 in TME stock
Net price for quantities from 1 pcs - 2.68 USDGross price for quantities from 1 pcs - 2.68 USD
Net price for quantities from 5 pcs - 1.93 USDGross price for quantities from 5 pcs - 1.93 USD
Net price for quantities from 15 pcs - 1.67 USDGross price for quantities from 15 pcs - 1.67 USD
Net price for quantities from 25 pcs - 1.58 USDGross price for quantities from 25 pcs - 1.58 USD
Net price for quantities from 100 pcs - 1.57 USDGross price for quantities from 100 pcs - 1.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 500 pcs