+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AS105

Transformer: current; AS; Resist: 43Ω; 1682mH; 40mA; PCB; W: 9.53mm


Manufacturer: TALEMA

Manufacturer part number:
AS105
TME Symbol:
PPAS105

Specification

Manufacturer
TALEMA
Type of Transformer
current
Manufacturer series
AS
Resistance
43Ω
Inductance
1682mH
Secondary winding current 1
40mA
Mounting
PCB
Width
9.53mm
Diameter
5mm
Height
20.4mm
Length
17.2mm
Secondary winding resistance
750Ω
Gear
1:750
Kind of core
solid
Dimensions
Schematic diagram
Gross weight5.4 g
Certificates
See other products in this category: Current Transformers TALEMA,
See other products from this series.:
*
AS105
0 in TME stock
Net price for quantities from 1 pcs - 2.87 USDGross price for quantities from 1 pcs - 2.87 USD
Net price for quantities from 250 pcs - 2.59 USDGross price for quantities from 250 pcs - 2.59 USD
Net price for quantities from 500 pcs - 2.31 USDGross price for quantities from 500 pcs - 2.31 USD
Net price for quantities from 2500 pcs - 2.02 USDGross price for quantities from 2500 pcs - 2.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 500 pcsCardboard = 2 500 pcs