+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PPS7 BK080

Cable gland; with strain relief; PG7; IP66,IP68; polyamide; black


Manufacturer: ALPHA WIRE

Manufacturer part number:
PPS7 BK080
TME Symbol:
PPS7-BK080

Specification

Manufacturer
ALPHA WIRE
Type of cable accessories
cable gland
Cable gland version
with strain relief
Gland thread
PG7
IP rating
IP66, IP68
Body material
polyamide
Body colour
black
Cable external diameter
3...6.5mm
Thread length
8mm
Kind of thread
PG
Spanner size
15mm
Quantity in set/package
10pcs.
Operating temperature
-20...100°C
Kit contents
  • cable gland
  • gasket
  • nut
Gross weight65.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Glands ALPHA WIRE,
*
PPS7 BK080
2 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcg - 14.73 USDGross price for quantities from 1 pcg - 14.73 USD
Net price for quantities from 10 pcg - 13.08 USDGross price for quantities from 10 pcg - 13.08 USD
Net price for quantities from 50 pcg - 12.78 USDGross price for quantities from 50 pcg - 12.78 USD