+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PQMD10Z

Transistor: NPN / PNP; bipolar; BRT,complementary pair; 50V; 0.1A

Manufacturer: NEXPERIA

Manufacturer part number:
PQMD10Z
TME Symbol:
PQMD10Z

Specification

Manufacturer
NEXPERIA
Type of transistor
NPN / PNP
Polarisation
bipolar
Kind of transistor
BRT, complementary pair
Collector-emitter voltage
50V
Collector current
0.1A
Power dissipation
0.35W
Case
DFN1010B-6, SOT1216
Mounting
SMD
Kind of package
reel, tape
Base resistor
2.2kΩ
Base-emitter resistor
47kΩ
Gross weight0.1 g
Certificates
See other products in this category: Complementary transistors NEXPERIA,
*
PQMD10Z
0 in TME stock
Net price for quantities from 1 pcs - 0.26 EURGross price for quantities from 1 pcs - 0.26 EUR
Net price for quantities from 10 pcs - 0.16 EURGross price for quantities from 10 pcs - 0.16 EUR
Net price for quantities from 100 pcs - 0.06 EURGross price for quantities from 100 pcs - 0.06 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product