+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PQMD12Z

Transistor: NPN / PNP; bipolar; BRT,complementary pair; 50V; 0.1A


Manufacturer: NEXPERIA

Manufacturer part number:
PQMD12Z
TME Symbol:
PQMD12Z

Specification

Manufacturer
NEXPERIA
Type of transistor
NPN / PNP
Polarisation
bipolar
Kind of transistor
BRT, complementary pair
Collector-emitter voltage
50V
Collector current
0.1A
Power dissipation
0.35W
Case
DFN1010B-6, SOT1216
Mounting
SMD
Kind of package
reel, tape
Base resistor
47kΩ
Base-emitter resistor
47kΩ
Gross weight0.1 g
Certificates
See other products in this category: Complementary transistors NEXPERIA,
*
PQMD12Z
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 0.25 EURGross price for quantities from 1 pcs - 0.25 EUR
Net price for quantities from 100 pcs - 0.18 EURGross price for quantities from 100 pcs - 0.18 EUR
Net price for quantities from 500 pcs - 0.11 EURGross price for quantities from 500 pcs - 0.11 EUR