+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PR-1

Rivet; polyamide; black; dismountable,screw-in; Ømount.hole: 8mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
PR-1
TME Symbol:
PR-1

Specification

Manufacturer
FIX&FASTEN
Type of mounting element
rivet
Material
polyamide
Colour
black
Mounting
dismountable, screw-in
Panel cutout diameter
8mm
Operating temperature
-40...85°C
Outside diameter
18.2mm
Dimensions
Gross weight0.94 g
Certificates
See other products in this category: Plastic rivets FIX&FASTEN,
*
PR-1
1732 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.19 EURGross price for quantities from 10 pcs - 0.19 EUR
Net price for quantities from 50 pcs - 0.14 EURGross price for quantities from 50 pcs - 0.14 EUR
Net price for quantities from 100 pcs - 0.13 EURGross price for quantities from 100 pcs - 0.13 EUR
Net price for quantities from 500 pcs - 0.12 EURGross price for quantities from 500 pcs - 0.12 EUR
Packaging method by the manufacturer:Bag = 500 pcs