+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23328

Socket: SPLINE-bit; VZ16; 1/2"; 55mm


Manufacturer: PROXXON

Manufacturer part number:
23328
TME Symbol:
PR23328

Specification

Manufacturer
PROXXON
Type of socket
SPLINE - bit
Bit size
VZ16
Holder socket size - inch
1/2"
Socket length
55mm
Gross weight60 g
See other products in this category: Socket Wrenches PROXXON,
*
23328
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.52 USDGross price for quantities from 1 pcs - 9.52 USD
Net price for quantities from 3 pcs - 8.84 USDGross price for quantities from 3 pcs - 8.84 USD