+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23329

Socket: SPLINE-bit; VZ18; 1/2"; 55mm

Manufacturer: PROXXON

Manufacturer part number:
23329
TME Symbol:
PR23329

Specification

Manufacturer
PROXXON
Type of socket
SPLINE - bit
Bit size
VZ18
Holder socket size - inch
1/2"
Socket length
55mm
Gross weight60 g
See other products in this category: Socket Wrenches PROXXON,
*
23329
0 in TME stock
Net price for quantities from 1 pcs - 10.20 EURGross price for quantities from 1 pcs - 10.20 EUR
Net price for quantities from 3 pcs - 9.47 EURGross price for quantities from 3 pcs - 9.47 EUR
No. of pieces (Multiplicity: 1)