+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23365

Socket: 6-angles; socket spanner; HEX 21mm; 1/2"


Manufacturer: PROXXON

Manufacturer part number:
23365
TME Symbol:
PR23365

Specification

Manufacturer
PROXXON
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 21mm
Holder socket size - inch
1/2"
Socket length
79mm
Gross weight194.99 g
See other products in this category: Socket Wrenches PROXXON,
*
23365
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.08 GBPGross price for quantities from 1 pcs - 5.08 GBP
Net price for quantities from 3 pcs - 4.73 GBPGross price for quantities from 3 pcs - 4.73 GBP