+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23366

Socket: 6-angles; socket spanner; HEX 22mm; 1/2"


Manufacturer: PROXXON

Manufacturer part number:
23366
TME Symbol:
PR23366

Specification

Manufacturer
PROXXON
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 22mm
Holder socket size - inch
1/2"
Socket length
79mm
Gross weight250 g
See other products in this category: Socket Wrenches PROXXON,
*
23366
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.28 EURGross price for quantities from 1 pcs - 6.28 EUR
Net price for quantities from 3 pcs - 5.83 EURGross price for quantities from 3 pcs - 5.83 EUR