+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23484

Socket: hex key-bit; HEX 5mm; 1/2"; Socket bit length: 100mm


Manufacturer: PROXXON

Manufacturer part number:
23484
TME Symbol:
PR23484

Specification

Manufacturer
PROXXON
Type of socket
hex key - bit
Bit size
HEX 5mm
Holder socket size - inch
1/2"
Socket length
100mm
Gross weight96 g
See other products in this category: Socket Wrenches PROXXON,
*
23484
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.61 USDGross price for quantities from 1 pcs - 7.61 USD
Net price for quantities from 3 pcs - 7.07 USDGross price for quantities from 3 pcs - 7.07 USD