+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23489

Socket: Torx®-bit; TX25; 1/2"; 55mm


Manufacturer: PROXXON

Manufacturer part number:
23489
TME Symbol:
PR23489

Specification

Manufacturer
PROXXON
Type of socket
Torx® - bit
Bit size
TX25
Holder socket size - inch
1/2"
Socket length
55mm
Gross weight67 g
See other products in this category: Socket Wrenches PROXXON,
*
23489
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.07 EURGross price for quantities from 1 pcs - 6.07 EUR
Net price for quantities from 3 pcs - 5.64 EURGross price for quantities from 3 pcs - 5.64 EUR