+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

23554

Extension; 3/8"; 75mm


Manufacturer: PROXXON

Manufacturer part number:
23554
TME Symbol:
PR23554

Specification

Manufacturer
PROXXON
Type of socket accessories
extension
Holder socket size - inch
3/8"
Length
75mm
Gross weight36 g
See other products in this category: Socket Wrenches PROXXON,
*
23554
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.08 EURGross price for quantities from 1 pcs - 3.08 EUR
Net price for quantities from 3 pcs - 2.86 EURGross price for quantities from 3 pcs - 2.86 EUR