+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23591

Socket: spanner-bit; SL 4; 3/8"; 50mm


Manufacturer: PROXXON

Manufacturer part number:
23591
TME Symbol:
PR23591

Specification

Manufacturer
PROXXON
Type of socket
spanner - bit
Bit size
SL 4
Holder socket size - inch
3/8"
Socket length
50mm
Gross weight47 g
See other products in this category: Socket Wrenches PROXXON,
*
23591
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.47 USDGross price for quantities from 1 pcs - 4.47 USD
Net price for quantities from 3 pcs - 4.16 USDGross price for quantities from 3 pcs - 4.16 USD