+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

23708

Extension; 1/4"; 100mm


Manufacturer: PROXXON

Manufacturer part number:
23708
TME Symbol:
PR23708

Specification

Manufacturer
PROXXON
Type of socket accessories
extension
Holder socket size - inch
1/4"
Length
0.1m
Gross weight48.28 g
See other products in this category: Socket Wrenches PROXXON,
*
23708
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.24 USDGross price for quantities from 1 pcs - 3.24 USD
Net price for quantities from 3 pcs - 3.01 USDGross price for quantities from 3 pcs - 3.01 USD