+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23739

Socket: spanner-bit; SL 5.5; 1/4"


Manufacturer: PROXXON

Manufacturer part number:
23739
TME Symbol:
PR23739

Specification

Manufacturer
PROXXON
Type of socket
spanner - bit
Bit size
SL 5.5
Holder socket size - inch
1/4"
Gross weight18.87 g
See other products in this category: Socket Wrenches PROXXON,
*
23739
12 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.37 GBPGross price for quantities from 1 pcs - 2.37 GBP
Net price for quantities from 3 pcs - 2.19 GBPGross price for quantities from 3 pcs - 2.19 GBP