+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

23744

Socket: hex key-bit; HEX 2mm; 1/4"; Socket bit length: 33mm


Manufacturer: PROXXON

Manufacturer part number:
23744
TME Symbol:
PR23744

Specification

Manufacturer
PROXXON
Type of socket
hex key - bit
Bit size
HEX 2mm
Holder socket size - inch
1/4"
Socket length
33mm
Gross weight18.3 g
See other products in this category: Socket Wrenches PROXXON,
*
23744
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.06 USDGross price for quantities from 1 pcs - 3.06 USD
Net price for quantities from 3 pcs - 2.83 USDGross price for quantities from 3 pcs - 2.83 USD