+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23745

Socket: hex key-bit; HEX 4mm; 1/4"; Socket bit length: 33mm


Manufacturer: PROXXON

Manufacturer part number:
23745
TME Symbol:
PR23745

Specification

Manufacturer
PROXXON
Type of socket
hex key - bit
Bit size
HEX 4mm
Holder socket size - inch
1/4"
Socket length
33mm
Gross weight18.94 g
See other products in this category: Socket Wrenches PROXXON,
*
23745
24 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.20 USDGross price for quantities from 1 pcs - 3.20 USD
Net price for quantities from 3 pcs - 2.95 USDGross price for quantities from 3 pcs - 2.95 USD