+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

23751

Socket: hex key-bit; HEX 8mm; 1/4"; Socket bit length: 33mm


Manufacturer: PROXXON

Manufacturer part number:
23751
TME Symbol:
PR23751

Specification

Manufacturer
PROXXON
Type of socket
hex key - bit
Bit size
HEX 8mm
Holder socket size - inch
1/4"
Socket length
33mm
Gross weight22.01 g
See other products in this category: Socket Wrenches PROXXON,
*
23751
13 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.84 EURGross price for quantities from 1 pcs - 2.84 EUR
Net price for quantities from 3 pcs - 2.62 EURGross price for quantities from 3 pcs - 2.62 EUR