+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23754

Socket: Torx®-bit; with protection; TTX10mm; 1/4"


Manufacturer: PROXXON

Manufacturer part number:
23754
TME Symbol:
PR23754

Specification

Manufacturer
PROXXON
Type of socket
Torx® - bit
Kind of wrench
with protection
Bit size
TTX10mm
Holder socket size - inch
1/4"
Socket length
33mm
Gross weight18.36 g
See other products in this category: Socket Wrenches PROXXON,
*
23754
6 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.56 USDGross price for quantities from 1 pcs - 3.56 USD
Net price for quantities from 3 pcs - 3.31 USDGross price for quantities from 3 pcs - 3.31 USD
Packaging method by the manufacturer:Blister = 10 pcs