+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23780

Adapter bit; hexagonal; HEX 1/4"; square; 6.3mm; 1/4"


Manufacturer: PROXXON

Manufacturer part number:
23780
TME Symbol:
PR23780

Specification

Manufacturer
PROXXON
Type of socket accessories
adapter bit
Kind of socket
hexagonal
Socket size - inch
HEX 1/4"
Kind of holder
square
Holder socket size - mm
6.3mm
Holder socket size - inch
1/4"
Gross weight27.04 g
See other products in this category: Socket Wrenches PROXXON,
*
23780
15 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.97 EURGross price for quantities from 1 pcs - 2.97 EUR
Net price for quantities from 3 pcs - 2.74 EURGross price for quantities from 3 pcs - 2.74 EUR