+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23966

Socket: 6-angles; to wheels,impact; HEX 21mm; 1/2"; IMPACT


Manufacturer: PROXXON

Manufacturer part number:
23966
TME Symbol:
PR23966

Specification

Manufacturer
PROXXON
Type of socket
6-angles
Kind of wrench
impact, to wheels
Socket size
HEX 21mm
Holder socket size - inch
1/2"
Socket length
85mm
Manufacturer series
IMPACT
Gross weight260 g
See other products in this category: Socket Wrenches PROXXON,
See other products from this series.:
*
23966
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 15.48 EURGross price for quantities from 1 pcs - 15.48 EUR
Net price for quantities from 3 pcs - 14.38 EURGross price for quantities from 3 pcs - 14.38 EUR