+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

PR4404

IC: driver; boost; LED driver; SO8; 150mA; 400mV; Ch: 1; 0.89÷5VDC


Manufacturer: PREMA SEMICONDUCTOR

Manufacturer part number:
PR4404
TME Symbol:
PR4404

Specification

Manufacturer
PREMA SEMICONDUCTOR
Type of integrated circuit
driver
Topology
boost
Kind of integrated circuit
LED driver
Case
SO8
Output current
0.15A
Output voltage
0.4V
Number of channels
1
Mounting
SMD
Supply voltage
  • 0.89...5V DC
Gross weight0.095 g
Certificates
See other products in this category: LED drivers PREMA SEMICONDUCTOR,
*
PR4404
1333 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.73 USDGross price for quantities from 1 pcs - 0.73 USD
Net price for quantities from 5 pcs - 0.69 USDGross price for quantities from 5 pcs - 0.69 USD
Net price for quantities from 25 pcs - 0.62 USDGross price for quantities from 25 pcs - 0.62 USD
Net price for quantities from 100 pcs - 0.58 USDGross price for quantities from 100 pcs - 0.58 USD
Net price for quantities from 500 pcs - 0.52 USDGross price for quantities from 500 pcs - 0.52 USD
Packaging method by the manufacturer:Reel = 3 500 pcs