+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10601

Holder; HEX 1/4"; Overall len: 60mm; 5pcs; screwdriver bits


Manufacturer: PROLINE

Manufacturer part number:
10601
TME Symbol:
PRE-10601

Specification

Manufacturer
PROLINE
Type of tool
holder
Kind of holder
magnetic, universal
Socket size - inch
HEX 1/4"
Overall length
60mm
Quantity in set/package
5pcs.
Tools application
screwdriver bits
Gross weight131.26 g
EAN code5903755106018
See other products in this category: Screwdriver Bits PROLINE,
*
10601
6 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 9.95 EURGross price for quantities from 1 set - 9.95 EUR
Net price for quantities from 5 set - 9.24 EURGross price for quantities from 5 set - 9.24 EUR